15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B156K025C0600

DigiKey Part Number
718-1762-2-ND - Tape & Reel (TR)
718-1762-1-ND - Cut Tape (CT)
718-1762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B156K025C0600
Description
CAP TANT 15UF 10% 25V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B156K025C0600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,956
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
10¥8.07200¥80.72
50¥6.41260¥320.63
100¥5.90150¥590.15
500¥5.03776¥2,518.88
1,000¥4.77055¥4,770.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.55053¥9,101.06
4,000¥4.36939¥17,477.56
6,000¥4.27864¥25,671.84
10,000¥4.17802¥41,780.20
14,000¥4.11920¥57,668.80
20,000¥4.06261¥81,252.20
Manufacturers Standard Package