P2TC0805D2003LNTA | |
|---|---|
DigiKey Part Number | 716-P2TC0805D2003LNTATR-ND - Tape & Reel (TR) 716-P2TC0805D2003LNTACT-ND - Cut Tape (CT) 716-P2TC0805D2003LNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2TC0805D2003LNTA |
Description | P2TC0805 2PPM/C 200K 0,01% N TA |
Customer Reference | |
Detailed Description | 200 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.075" L x 0.050" W (1.91mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.79000 | ¥114.79 |
| 10 | ¥95.21200 | ¥952.12 |
| 25 | ¥88.81000 | ¥2,220.25 |
| 50 | ¥84.49620 | ¥4,224.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥80.62580 | ¥8,062.58 |
| 200 | ¥77.17685 | ¥15,435.37 |
| 300 | ¥75.34437 | ¥22,603.31 |
| 500 | ¥73.21824 | ¥36,609.12 |
| 700 | ¥71.92344 | ¥50,346.41 |
| 1,000 | ¥70.63809 | ¥70,638.09 |