0.047 µF Feed Through Capacitor 16V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP160W473M1GV001T

DigiKey Part Number
709-EMCP160W473M1GV001TTR-ND - Tape & Reel (TR)
709-EMCP160W473M1GV001TCT-ND - Cut Tape (CT)
709-EMCP160W473M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCP160W473M1GV001T
Description
CAP PASSTHRU 0.047UF 16V 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.047 µF Feed Through Capacitor 16V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCP160W473M1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
16V
Manufacturer
Johanson Dielectrics Inc.
Operating Temperature
-55°C ~ 125°C
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric)
Type
Pass Through
Size / Dimension
0.064" L x 0.035" W (1.63mm x 0.89mm)
Capacitance
0.047 µF
Height (Max)
0.026" (0.65mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109,253
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.63000¥26.30
50¥1.96660¥98.33
100¥1.76400¥176.40
500¥1.42194¥710.97
1,000¥1.31634¥1,316.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.15803¥4,632.12
8,000¥1.09920¥8,793.60
12,000¥1.06973¥12,836.76
20,000¥1.03707¥20,741.40
28,000¥1.01797¥28,503.16
40,000¥0.99961¥39,984.40
Manufacturers Standard Package