SSA-100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Riedon products by Bourns
In Stock: 413
Unit Price: ¥816.22000
Datasheet
Current Sensor 100A 1 Channel Shunt Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 100A 1 Channel Shunt Bidirectional Module
Shunt Based Current Sensors from Bourns - PIO | DigiKey

SSA-100

DigiKey Part Number
696-SSA-100-ND
Manufacturer
Manufacturer Product Number
SSA-100
Description
CURRENT SENSOR SHUNT 100A
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Shunt Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
300kHz
Mfr
Linearity
±0.1%
Series
Accuracy
±0.1%
Packaging
Bulk
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Response Time
1.6µs
For Measuring
DC
Current - Supply (Max)
40mA (Typ)
Sensor Type
Operating Temperature
-40°C ~ 85°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSA-2-100ARiedon products by Bourns413696-SSA-2-100A-ND¥816.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes