MDCHVD5-A50M | |
|---|---|
DigiKey Part Number | 683-MDCHVD5-A50M-ND |
Manufacturer | |
Manufacturer Product Number | MDCHVD5-A50M |
Description | VOLTAGE DIVIDER |
Customer Reference | |
Detailed Description | 50k, 49.95M Ohm ±0.1% 31mW Power Per Element Voltage Divider 2 Resistor Network/Array ±30ppm/°C 15-SIP, 6 Leads |
Category | Resistor-Ratio-Drift ±5ppm/°C |
Manufacturer Caddock Electronics Inc. | Number of Pins 6 |
Series | Power Per Element 31mW |
Packaging Bag | Temperature Coefficient ±30ppm/°C |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 50k, 49.95M | Mounting Type Through Hole |
Tolerance ±0.1% | Package / Case 15-SIP, 6 Leads |
Number of Resistors 2 | Size / Dimension 1.500" L x 0.110" W (38.10mm x 2.79mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.610" (15.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥800.83000 | ¥800.83 |
| 10 | ¥594.63000 | ¥5,946.30 |
| 25 | ¥552.73440 | ¥13,818.36 |