26 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

CS14524-26M

DigiKey Part Number
644-CS14524-26MTR-ND - Tape & Reel (TR)
644-CS14524-26MCT-ND - Cut Tape (CT)
644-CS14524-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS14524-26M
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-260-8-33-RWY-TRECS Inc.283XC2976CT-ND¥4.13000Direct
In-Stock: 3,930
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.94000¥7.94
10¥6.87200¥68.72
25¥6.50360¥162.59
50¥6.23400¥311.70
100¥5.97510¥597.51
250¥5.65072¥1,412.68
500¥5.41702¥2,708.51
1,000¥5.19298¥5,192.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.85702¥14,571.06
6,000¥4.65648¥27,938.88
9,000¥4.54309¥40,887.81
15,000¥4.40426¥66,063.90
Manufacturers Standard Package