MOP-AL162A-BBTW-25J-3IN | |
|---|---|
DigiKey Part Number | 635-1206-ND |
Manufacturer | |
Manufacturer Product Number | MOP-AL162A-BBTW-25J-3IN |
Description | LCD MOD 32DIG 16X2 TRANSMISV WHT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots Alphanumeric LED - White Parallel, 8-Bit 80.00mm x 36.00mm x 14.00mm |
Datasheet | Datasheet |
Category | Character Size 5.55mm H x 2.95mm W |
Manufacturer Matrix Orbital | Outline L x W x H 80.00mm x 36.00mm x 14.00mm |
Packaging Bulk | Viewing Area 64.50mm L x 15.50mm W |
Part Status Active | Backlight LED - White |
Number of Characters 32.0 | Voltage - Supply 4.5V ~ 5.5V |
Display Format 16 x 2 | Dot Size 0.55mm W x 0.65mm H |
Character Format 5 x 8 Dots | Interface Parallel, 8-Bit |
Display Type Alphanumeric | Operating Temperature -20°C ~ 70°C |
Display Mode Transmissive | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.46000 | ¥92.46 |
| 25 | ¥89.89480 | ¥2,247.37 |
| 50 | ¥78.48220 | ¥3,924.11 |
| 100 | ¥74.59540 | ¥7,459.54 |
| 200 | ¥71.03925 | ¥14,207.85 |
| 500 | ¥67.64890 | ¥33,824.45 |
| 1,000 | ¥65.99457 | ¥65,994.57 |