2.2 µH Shielded Multilayer Inductor 1.2 A 292mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCHK1608T2R2MKN

DigiKey Part Number
587-MCHK1608T2R2MKNTR-ND - Tape & Reel (TR)
587-MCHK1608T2R2MKNCT-ND - Cut Tape (CT)
587-MCHK1608T2R2MKNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCHK1608T2R2MKN
Description
FIXED IND 2.2UH 1.2A 292 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 1.2 A 292mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCHK1608T2R2MKN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
292mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
0603 (1608 Metric)
Material - Core
Supplier Device Package
0603
Inductance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Height - Seated (Max)
0.031" (0.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSCNB1608HKT2R2MDTaiyo Yuden34,488587-LSCNB1608HKT2R2MDCT-ND¥2.32000Direct
CVH160808H-2R2MBourns Inc.4,000118-CVH160808H-2R2MTR-ND¥1.81886Similar
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.87700¥18.77
100¥1.54480¥154.48
1,000¥1.27044¥1,270.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.12948¥4,517.92
8,000¥1.06507¥8,520.56
12,000¥1.02915¥12,349.80
20,000¥0.98567¥19,713.40
28,000¥0.95806¥26,825.68
40,000¥0.92967¥37,186.80
Manufacturers Standard Package