1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.075 A 60mOhm 1207 (3218 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB3218T1R0M

DigiKey Part Number
587-2032-2-ND - Tape & Reel (TR)
587-2032-1-ND - Cut Tape (CT)
587-2032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LB3218T1R0M
Description
FIXED IND 1UH 1.075A 60 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.075 A 60mOhm 1207 (3218 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LB3218T1R0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
60mOhm
Series
Frequency - Self Resonant
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1207 (3218 Metric)
Inductance
Supplier Device Package
1207 (3218 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141,610
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.81000¥8.10
100¥0.66330¥66.33
1,000¥0.54524¥545.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.51411¥1,028.22
4,000¥0.48471¥1,938.84
6,000¥0.46832¥2,809.92
10,000¥0.44847¥4,484.70
14,000¥0.43586¥6,102.04
20,000¥0.42289¥8,457.80
Manufacturers Standard Package