Buffer, ReDriver 2 Channel 400kHz 8-XQFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9509PGM,125

DigiKey Part Number
568-PCA9509PGM,125TR-ND - Tape & Reel (TR)
568-9936-1-ND - Cut Tape (CT)
568-PCA9509PGM,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9509PGM,125
Description
IC REDRIVER I2C 2CH 400KHZ 8XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-XQFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
PCA9509PGM,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
NXP USA Inc.
Capacitance - Input
10 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 5.5V
Part Status
Active
Current - Supply
5µA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-XFQFN Exposed Pad
Output
2-Wire Bus
Supplier Device Package
8-XQFN (1.6x1.6)
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,760
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥6.19400¥61.94
25¥5.59040¥139.76
100¥4.92640¥492.64
250¥4.61004¥1,152.51
500¥4.41898¥2,209.49
1,000¥4.29949¥4,299.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.10421¥16,416.84
8,000¥4.01489¥32,119.12
12,000¥3.97014¥47,641.68
20,000¥3.93420¥78,684.00
Manufacturers Standard Package