DisplayPort, PCIe, USB Switch IC 1 Channel 10-XQFN (1.55x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTL01023GM,115

DigiKey Part Number
568-8396-2-ND - Tape & Reel (TR)
568-8396-1-ND - Cut Tape (CT)
568-8396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBTL01023GM,115
Description
IC MUX/DEMUX 1CH 10-XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DisplayPort, PCIe, USB Switch IC 1 Channel 10-XQFN (1.55x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 3.6V
Manufacturer
NXP USA Inc.
-3db Bandwidth
9GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Bi-Directional, SATA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
DisplayPort, PCIe, USB
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
10-XFQFN
Number of Channels
1
Supplier Device Package
10-XQFN (1.55x2)
On-State Resistance (Max)
6Ohm (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,961
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.56000¥13.56
10¥9.89100¥98.91
25¥8.98440¥224.61
100¥7.98720¥798.72
250¥7.51080¥1,877.70
500¥7.22334¥3,611.67
1,000¥7.16926¥7,169.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥6.71491¥33,574.55
10,000¥6.58872¥65,887.20
Manufacturers Standard Package