Monostable Multivibrator 50 ns 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4047BT,653

DigiKey Part Number
1727-6408-2-ND - Tape & Reel (TR)
1727-6408-1-ND - Cut Tape (CT)
1727-6408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4047BT,653
Description
IC AMV 1-CIR 50-NS 14-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 50 ns 14-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4047BT,653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Propagation Delay
50 ns
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5 V ~ 15.5 V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-SOIC (0.154", 3.90mm Width)
Logic Type
Astable, Monostable
Supplier Device Package
14-SO
Independent Circuits
1
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,939
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.57200¥25.72
25¥2.29240¥57.31
100¥1.98650¥198.65
250¥1.84124¥460.31
500¥1.75340¥876.70
1,000¥1.68667¥1,686.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.60471¥4,011.78
5,000¥1.55871¥7,793.55
7,500¥1.53567¥11,517.53
12,500¥1.51015¥18,876.88
17,500¥1.49523¥26,166.53
25,000¥1.48089¥37,022.25
Manufacturers Standard Package