BUK9832-55A,115 | |
|---|---|
DigiKey Part Number | 568-8032-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9832-55A,115 |
Description | MOSFET N-CH 55V 12A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 55 V 12A (Tc) 8W (Tc) Surface Mount SC-73 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1594 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 8W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-73 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 29mOhm @ 8A, 10V | Base Product Number |