Similar

PCA9626B,118 | |
|---|---|
DigiKey Part Number | 568-4774-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9626B,118 |
Description | IC LED DRVR LIN PWM 100MA 48LQFP |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear PWM Dimming 100mA 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9626B,118 Models |
Category | Current - Output / Channel 100mA |
Manufacturer NXP USA Inc. | Frequency 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 24 | Package / Case 48-LQFP |
Voltage - Supply (Min) 2.3V | Supplier Device Package 48-LQFP (7x7) |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9956BTWY | NXP USA Inc. | 3,023 | 568-12502-1-ND | ¥30.35000 | Similar |