LED Driver IC 2 Output Linear I2C, SMBus Dimming 25mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9530D,118

DigiKey Part Number
568-1830-2-ND - Tape & Reel (TR)
568-1830-1-ND - Cut Tape (CT)
568-1830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9530D,118
Description
IC LED DRVR LINEAR I2C 25MA 8SO
Customer Reference
Detailed Description
LED Driver IC 2 Output Linear I2C, SMBus Dimming 25mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9530D,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
25mA
Manufacturer
NXP USA Inc.
Frequency
400kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
I2C, SMBus
Part Status
Obsolete
Applications
Backlight
Type
Linear
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply (Min)
2.3V
Supplier Device Package
8-SO
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,747
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.96000¥15.96
10¥11.71000¥117.10
25¥10.65840¥266.46
100¥9.49810¥949.81
250¥8.94484¥2,236.21
500¥8.61154¥4,305.77
1,000¥8.43457¥8,434.57