Similar


PUSB3FR6Z | |
|---|---|
DigiKey Part Number | 1727-2027-2-ND - Tape & Reel (TR) 1727-2027-1-ND - Cut Tape (CT) 1727-2027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3FR6Z |
Description | TVS DIODE 3.3VWM 3VC 7XSON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1) |
Datasheet | Datasheet |
EDA/CAD Models | PUSB3FR6Z Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 6 | Package / Case 7-XFDFN |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 3V (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD8006MUTAG | onsemi | 14,104 | ESD8006MUTAGOSCT-ND | ¥13.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.62100 | ¥16.21 |
| 25 | ¥1.43240 | ¥35.81 |
| 100 | ¥1.22970 | ¥122.97 |
| 250 | ¥1.13264 | ¥283.16 |
| 500 | ¥1.07428 | ¥537.14 |
| 1,000 | ¥1.02614 | ¥1,026.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.95388 | ¥3,815.52 |
| 8,000 | ¥0.92705 | ¥7,416.40 |
| 12,000 | ¥0.91360 | ¥10,963.20 |
| 20,000 | ¥0.89870 | ¥17,974.00 |
| 28,000 | ¥0.88999 | ¥24,919.72 |
| 40,000 | ¥0.88162 | ¥35,264.80 |