LED Driver IC 8 Output Linear I2C Dimming 25mA 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9531PW,118

DigiKey Part Number
568-11440-2-ND - Tape & Reel (TR)
568-11440-1-ND - Cut Tape (CT)
568-11440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9531PW,118
Description
IC LED DRVR LIN I2C 25MA 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear I2C Dimming 25mA 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9531PW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
25mA
Manufacturer
NXP USA Inc.
Dimming
I2C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Backlight
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Outputs
8
Supplier Device Package
16-TSSOP
Voltage - Supply (Min)
2.3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC59208FIPWRTexas Instruments3,474296-36508-1-ND¥16.79000Similar
In-Stock: 12,626
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.25000¥22.25
10¥16.56500¥165.65
25¥15.14400¥378.60
100¥13.58350¥1,358.35
250¥12.83868¥3,209.67
500¥12.54426¥6,272.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.85583¥29,639.57
5,000¥11.61617¥58,080.85
Manufacturers Standard Package