LED Driver IC 16 Output Linear PWM Dimming 57mA 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9952TW/Q900,118

DigiKey Part Number
568-10954-2-ND - Tape & Reel (TR)
568-10954-1-ND - Cut Tape (CT)
568-10954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9952TW/Q900,118
Description
IC LED DRV LIN PWM 57MA 28HTSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 57mA 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
57mA
Manufacturer
NXP USA Inc.
Dimming
PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Backlight
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Linear
Grade
Automotive
Internal Switch(s)
Yes
Qualification
AEC-Q100
Number of Outputs
16
Mounting Type
Surface Mount
Voltage - Supply (Min)
3V
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Supply (Max)
5.5V
Supplier Device Package
28-HTSSOP
Voltage - Output
40V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,828
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.88000¥36.88
10¥27.96100¥279.61
25¥25.72960¥643.24
100¥23.27590¥2,327.59
250¥22.10636¥5,526.59
500¥22.06948¥11,034.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥20.60155¥51,503.88
Manufacturers Standard Package