MAL218397702E3 | |
|---|---|
DigiKey Part Number | 56-MAL218397702E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL218397702E3 |
Description | CAP ALUM HYBRID 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -55°C ~ 125°C |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.36 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Hybrid | Height - Seated (Max) 0.425" (10.80mm) |
Capacitance 47 µF | Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 80 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 36mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 13,500 | ¥27.01378 | ¥364,686.03 |