0.250" (6.35mm) Quick Connect Male 10-13 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544218-1

DigiKey Part Number
17-1544218-1TR-ND - Tape & Reel (TR)
17-1544218-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1544218-1
Description
CONN QC TAB 10-13AWG .25 CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 10-13 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1544218-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.225" (31.12mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
10-13 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.157" (3.99mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,573
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥4.81300¥48.13
25¥4.50880¥112.72
50¥4.29220¥214.61
100¥4.08700¥408.70
250¥3.83100¥957.75
500¥3.64790¥1,823.95
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,700¥3.44630¥5,858.71
3,400¥3.28180¥11,158.12
5,100¥3.18927¥16,265.28
8,500¥3.07643¥26,149.66
11,900¥3.00430¥35,751.17
17,000¥2.92971¥49,805.07
Manufacturers Standard Package