3.3 µH Shielded Molded Inductor 14.8 A 7.94mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040EDER3R3M5A

DigiKey Part Number
541-IHLP4040EDER3R3M5ATR-ND - Tape & Reel (TR)
541-IHLP4040EDER3R3M5ACT-ND - Cut Tape (CT)
541-IHLP4040EDER3R3M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040EDER3R3M5A
Description
FIXED IND 3.3UH 14.8A 7.94 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 14.8 A 7.94mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
7.94mOhm Max
Mfr
Frequency - Self Resonant
20MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
4040
Current Rating (Amps)
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Current - Saturation (Isat)
14.3A
Height - Seated (Max)
0.213" (5.40mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 662
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.71000¥12.71
10¥10.44800¥104.48
100¥8.59200¥859.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.79082¥3,395.41
1,000¥6.40362¥6,403.62
1,500¥6.18778¥9,281.67
2,500¥5.92634¥14,815.85
3,500¥5.76041¥20,161.44
5,000¥5.58967¥27,948.35
Manufacturers Standard Package