5.6 µH Unshielded Drum Core, Wirewound Inductor 37 A 1.73mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHDM1107BBEV5R6M20

DigiKey Part Number
541-IHDM1107BBEV5R6M20-ND
Manufacturer
Manufacturer Product Number
IHDM1107BBEV5R6M20
Description
FIXED IND 5.6UH 37A 1.73 MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 37 A 1.73mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHDM1107BBEV5R6M20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
142A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.73mOhm Max
Packaging
Bulk
Frequency - Self Resonant
30MHz
Part Status
Active
Operating Temperature
-55°C ~ 180°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
1.055" L x 0.705" W (26.80mm x 17.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.882" (22.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 218
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.86000¥94.86
10¥77.98600¥779.86
25¥72.15400¥1,803.85
50¥68.04060¥3,402.03
120¥63.18350¥7,582.02
360¥57.58881¥20,731.97
600¥57.06297¥34,237.78
Manufacturers Standard Package