39 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120639R0FKEA

DigiKey Part Number
541-39.0FTR-ND - Tape & Reel (TR)
541-39.0FCT-ND - Cut Tape (CT)
541-39.0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120639R0FKEA
Description
RES SMD 39 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120639R0FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-39R0ELFBourns Inc.7,471118-CR1206-FX-39R0ELFCT-ND¥0.83000Direct
ERJ-8ENF39R0VPanasonic Industry148,835P39.0FCT-ND¥1.49000Direct
RMCF1206FT39R0Stackpole Electronics Inc335,147RMCF1206FT39R0CT-ND¥0.83000Direct
AC1206FR-0739RLYAGEO3,86213-AC1206FR-0739RLCT-ND¥0.91000Similar
RC1206FR-0739RLYAGEO9,339311-39.0FRCT-ND¥0.83000Similar
In-Stock: 2,787
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.43000¥4.30
25¥0.33080¥8.27
50¥0.27460¥13.73
100¥0.22910¥22.91
250¥0.18460¥46.15
500¥0.15912¥79.56
1,000¥0.13894¥138.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.10299¥514.95
10,000¥0.09407¥940.70
15,000¥0.08973¥1,345.95
25,000¥0.08504¥2,126.00
35,000¥0.08235¥2,882.25
50,000¥0.07981¥3,990.50
Manufacturers Standard Package