2.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032K20FKEAHP

DigiKey Part Number
541-2.20KSTR-ND - Tape & Reel (TR)
541-2.20KSCT-ND - Cut Tape (CT)
541-2.20KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032K20FKEAHP
Description
RES SMD 2.2K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032K20FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS06032K20FKEAVishay Dale12,250541-10449-1-ND¥1.16000Direct
ERJ-PA3F2201VPanasonic Industry64,757P2.2KBYCT-ND¥1.24000Direct
In-Stock: 63,021
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.62000¥6.20
25¥0.47960¥11.99
50¥0.40360¥20.18
100¥0.34240¥34.24
250¥0.28184¥70.46
500¥0.24676¥123.38
1,000¥0.21915¥219.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.16841¥842.05
10,000¥0.15608¥1,560.80
15,000¥0.15007¥2,251.05
25,000¥0.14356¥3,589.00
35,000¥0.13984¥4,894.40
50,000¥0.13632¥6,816.00
Manufacturers Standard Package