14.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW040214K7FKED

DigiKey Part Number
541-14.7KLTR-ND - Tape & Reel (TR)
541-14.7KLCT-ND - Cut Tape (CT)
541-14.7KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040214K7FKED
Description
RES 14.7K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040214K7FKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-1472GLFBourns Inc.54,462118-CR0402-FX-1472GLFCT-ND¥0.83000Direct
AC0402FR-0714K7LYAGEO3,419YAG5262CT-ND¥0.83000Similar
RC0402FR-0714K7LYAGEO63,938YAG2984CT-ND¥0.83000Similar
In-Stock: 103,970
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.26500¥2.65
25¥0.19520¥4.88
50¥0.15880¥7.94
100¥0.12980¥12.98
250¥0.10156¥25.39
500¥0.08552¥42.76
1,000¥0.07294¥72.94
5,000¥0.05309¥265.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.04559¥455.90
20,000¥0.04123¥824.60
30,000¥0.03911¥1,173.30
50,000¥0.03681¥1,840.50
70,000¥0.03550¥2,485.00
100,000¥0.03426¥3,426.00
Manufacturers Standard Package