CRCW20101K33FKEF | |
|---|---|
DigiKey Part Number | 541-1.33KACTR-ND - Tape & Reel (TR) 541-1.33KACCT-ND - Cut Tape (CT) 541-1.33KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101K33FKEF |
Description | RES SMD 1.33K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101K33FKEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.02500 | ¥10.25 |
| 25 | ¥0.81720 | ¥20.43 |
| 50 | ¥0.70120 | ¥35.06 |
| 100 | ¥0.60780 | ¥60.78 |
| 250 | ¥0.51408 | ¥128.52 |
| 500 | ¥0.45998 | ¥229.99 |
| 1,000 | ¥0.41730 | ¥417.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.34300 | ¥1,372.00 |
| 8,000 | ¥0.32240 | ¥2,579.20 |
| 12,000 | ¥0.31235 | ¥3,748.20 |
| 20,000 | ¥0.30147 | ¥6,029.40 |
| 28,000 | ¥0.29524 | ¥8,266.72 |
| 40,000 | ¥0.28935 | ¥11,574.00 |