1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04021K00DHEDP

DigiKey Part Number
541-1.0KAVTR-ND - Tape & Reel (TR)
541-1.0KAVCT-ND - Cut Tape (CT)
541-1.0KAVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021K00DHEDP
Description
RES SMD 1K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021K00DHEDP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,499
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥0.95100¥9.51
25¥0.75760¥18.94
50¥0.64680¥32.34
100¥0.55910¥55.91
250¥0.47140¥117.85
500¥0.42062¥210.31
1,000¥0.38042¥380.42
5,000¥0.31621¥1,581.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.28628¥2,862.80
20,000¥0.27196¥5,439.20
30,000¥0.26498¥7,949.40
50,000¥0.25742¥12,871.00
70,000¥0.25309¥17,716.30
100,000¥0.24899¥24,899.00
Manufacturers Standard Package