ABLS-4.000MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10202-2-ND - Tape & Reel (TR) 535-10202-1-ND - Cut Tape (CT) 535-10202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.000MHZ-B4-T |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.000MHZ-B4-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 180 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.62900 | ¥16.29 |
| 25 | ¥1.53840 | ¥38.46 |
| 50 | ¥1.47380 | ¥73.69 |
| 100 | ¥1.41330 | ¥141.33 |
| 250 | ¥1.33644 | ¥334.11 |
| 500 | ¥1.28118 | ¥640.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.22818 | ¥1,228.18 |
| 2,000 | ¥1.17736 | ¥2,354.72 |
| 3,000 | ¥1.14862 | ¥3,445.86 |
| 5,000 | ¥1.11341 | ¥5,567.05 |
| 7,000 | ¥1.09081 | ¥7,635.67 |
| 10,000 | ¥1.06735 | ¥10,673.50 |