Yellow 585nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-1401-D0002

DigiKey Part Number
516-HLMP-1401-D0002TR-ND - Tape & Reel (TR)
516-HLMP-1401-D0002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HLMP-1401-D0002
Description
LED YELLOW DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Yellow 585nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
583nm
Lens Color
Yellow
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
6.35mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3mm, T-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,480
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.33300¥33.33
100¥2.40490¥240.49
500¥1.98662¥993.31
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥1.74846¥3,147.23
3,600¥1.64660¥5,927.76
5,400¥1.59435¥8,609.49
9,000¥1.53530¥13,817.70
12,600¥1.50016¥18,902.02
18,000¥1.46590¥26,386.20
Manufacturers Standard Package