Yellow-Green 570nm (564nm ~ 576nm) LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL3P-NF45-D00DD

DigiKey Part Number
516-HL3P-NF45-D00DDTR-ND - Tape & Reel (TR)
516-HL3P-NF45-D00DDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HL3P-NF45-D00DD
Description
LED HL3P YLW-GREEN 570NM T1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Yellow-Green 570nm (564nm ~ 576nm) LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.10mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Viewing Angle
45°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
571nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
5.40mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,010
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.42400¥34.24
100¥2.47110¥247.11
500¥2.04302¥1,021.51
1,000¥1.90243¥1,902.43
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.78289¥3,565.78
4,000¥1.68146¥6,725.84
6,000¥1.62941¥9,776.46
10,000¥1.57064¥15,706.40
14,000¥1.53567¥21,499.38
20,000¥1.50156¥30,031.20
Manufacturers Standard Package