Phototransistors 600nm Top View Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM-075PTT86

DigiKey Part Number
846-RPM-075PTT86TR-ND - Tape & Reel (TR)
846-RPM-075PTT86CT-ND - Cut Tape (CT)
846-RPM-075PTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPM-075PTT86
Description
SENSOR PHOTO 600NM TOP VIEW SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phototransistors 600nm Top View Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
RPM-075PTT86 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
120°
Manufacturer
Rohm Semiconductor
Power - Max
50 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
20 V
Operating Temperature
-30°C ~ 85°C
Current - Collector (Ic) (Max)
10 mA
Package / Case
Nonstandard SMD
Current - Dark (Id) (Max)
500 nA
Base Product Number
Wavelength
600nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS-PT19-315C/L177/TR8Everlight Electronics Co Ltd110,3401080-1244-1-ND¥3.06000Similar
In-Stock: 37,851
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥5.37500¥53.75
100¥3.94980¥394.98
500¥3.31462¥1,657.31
1,000¥3.10662¥3,106.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.73017¥8,190.51
6,000¥2.59948¥15,596.88
9,000¥2.53250¥22,792.50
15,000¥2.45693¥36,853.95
21,000¥2.42228¥50,867.88
Manufacturers Standard Package