5-966926-2 | |
|---|---|
DigiKey Part Number | A121803TR-ND - Tape & Reel (TR) A121803CT-ND - Cut Tape (CT) A121803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-966926-2 |
Description | CONN HEADER SMD 4POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-966926-2 Models |
Category | Contact Length - Mating 0.136" (3.45mm) |
Mfr | Insulation Height 0.035" (0.90mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold or PdNi +Gold |
Part Status Not For New Designs | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.71000 | ¥26.71 |
| 10 | ¥22.70900 | ¥227.09 |
| 25 | ¥21.28680 | ¥532.17 |
| 50 | ¥20.26980 | ¥1,013.49 |
| 100 | ¥19.30130 | ¥1,930.13 |
| 250 | ¥18.09276 | ¥4,523.19 |
| 500 | ¥17.25486 | ¥8,627.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥16.73541 | ¥16,735.41 |
| 2,000 | ¥15.93732 | ¥31,874.64 |
| 3,000 | ¥15.48824 | ¥46,464.72 |
| 5,000 | ¥14.94061 | ¥74,703.05 |