IPS2050HQ-32 | |
|---|---|
DigiKey Part Number | 497-IPS2050HQ-32TR-ND - Tape & Reel (TR) 497-IPS2050HQ-32CT-ND - Cut Tape (CT) 497-IPS2050HQ-32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS2050HQ-32 |
Description | HIGH EFFICIENCY, HIGH-SIDE SWITC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.6A 48-QFN (8x6) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 60V |
Mfr | Current - Output (Max) 5.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 25mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 48-QFN (8x6) |
Output Type N-Channel | Package / Case |
Interface Logic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.82000 | ¥45.82 |
| 10 | ¥35.01500 | ¥350.15 |
| 25 | ¥32.31240 | ¥807.81 |
| 100 | ¥29.33620 | ¥2,933.62 |
| 250 | ¥28.11268 | ¥7,028.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥25.56881 | ¥63,922.03 |