Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3
TO-92-3(StandardBody),TO-226_bentlead
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4931CZ50-AP

DigiKey Part Number
497-5838-1-ND - Cut Tape (CT)
497-5838-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
L4931CZ50-AP
Description
IC REG LINEAR 5V 250MA TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
L4931CZ50-AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Supply (Max)
6 mA
Part Status
Active
PSRR
70dB ~ 55dB (120Hz ~ 10kHz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
20V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-92-3
Voltage Dropout (Max)
0.8V @ 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72,611
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.94500¥49.45
25¥4.45240¥111.31
100¥3.90670¥390.67
250¥3.64640¥911.60
500¥3.48944¥1,744.72
1,000¥3.36068¥3,360.68
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.25408¥6,508.16
4,000¥3.16662¥12,666.48
6,000¥3.12282¥18,736.92
10,000¥3.07428¥30,742.80
14,000¥3.04592¥42,642.88
20,000¥3.01864¥60,372.80
Manufacturers Standard Package