CS30CL | |
|---|---|
DigiKey Part Number | 497-14610-2-ND - Tape & Reel (TR) 497-14610-1-ND - Cut Tape (CT) 497-14610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS30CL |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CS30CL Models |
Category | Current - Supply 165µA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 450 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5.5 µA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥14.24100 | ¥142.41 |
| 25 | ¥12.99720 | ¥324.93 |
| 100 | ¥11.62680 | ¥1,162.68 |
| 250 | ¥10.97364 | ¥2,743.41 |
| 500 | ¥10.65142 | ¥5,325.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.85469 | ¥29,564.07 |
| 6,000 | ¥9.65864 | ¥57,951.84 |