Similar

B82472G6102M000 | |
|---|---|
DigiKey Part Number | 495-5672-2-ND - Tape & Reel (TR) 495-5672-1-ND - Cut Tape (CT) 495-5672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G6102M000 |
Description | FIXED IND 1UH 3.6A 15 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.6 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G6102M000 Models |
Category | Current - Saturation (Isat) 3.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR7045-1R0M | Bourns Inc. | 1,830 | SRR7045-1R0MCT-ND | ¥5.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥6.87200 | ¥68.72 |
| 100 | ¥5.65170 | ¥565.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.24623 | ¥4,246.23 |
| 2,000 | ¥4.00429 | ¥8,008.58 |
| 3,000 | ¥3.86934 | ¥11,608.02 |
| 5,000 | ¥3.75665 | ¥18,783.25 |