B32529C1472K189 | |
|---|---|
DigiKey Part Number | 495-4402-2-ND - Tape & Reel (TR) 495-4402-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1472K189 |
Description | CAP FILM 4700PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1472K189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.42200 | ¥14.22 |
| 50 | ¥1.03200 | ¥51.60 |
| 100 | ¥0.91300 | ¥91.30 |
| 500 | ¥0.71254 | ¥356.27 |
| 1,000 | ¥0.65068 | ¥650.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,800 | ¥0.53353 | ¥1,493.88 |
| 5,600 | ¥0.49843 | ¥2,791.21 |
| 8,400 | ¥0.48085 | ¥4,039.14 |
| 14,000 | ¥0.46138 | ¥6,459.32 |
| 19,600 | ¥0.45000 | ¥8,820.00 |
| 28,000 | ¥0.43905 | ¥12,293.40 |