470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1J471MNJ1MS

DigiKey Part Number
UCD1J471MNJ1MTR-ND - Tape & Reel (TR)
493-UCD1J471MNJ1MSCT-ND - Cut Tape (CT)
493-UCD1J471MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1J471MNJ1MS
Description
CAP ALUM 470UF 20% 63V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1J471MNJ1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
705 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.41 A @ 100 kHz
Part Status
Active
Impedance
82 mOhms
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.673" L x 0.673" W (17.10mm x 17.10mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 584
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.68000¥19.68
10¥13.00900¥130.09
50¥10.21500¥510.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
125¥9.08248¥1,135.31
250¥8.39140¥2,097.85
375¥8.04285¥3,016.07
625¥7.65378¥4,783.61
875¥7.42522¥6,497.07
1,250¥7.20436¥9,005.45
Manufacturers Standard Package