UWT1V101MCL1GS | |
|---|---|
DigiKey Part Number | 493-2203-2-ND - Tape & Reel (TR) 493-2203-1-ND - Cut Tape (CT) 493-2203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1V101MCL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1V101MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 126 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1V101MCL6GS | Nichicon | 31,121 | 493-3953-1-ND | ¥5.79000 | Direct |
| UWZ1V101MCL1GS | Nichicon | 10,210 | 493-6338-1-ND | ¥4.47000 | Direct |
| UCM1H101MCL1GS | Nichicon | 2,957 | 493-14533-1-ND | ¥5.71000 | Upgrade |
| UCD1V101MCL6GS | Nichicon | 40,457 | 493-6420-1-ND | ¥4.71000 | Similar |
| UUA1V101MNL1GS | Nichicon | 1,356 | 493-6454-1-ND | ¥8.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.14200 | ¥21.42 |
| 50 | ¥1.57300 | ¥78.65 |
| 100 | ¥1.39180 | ¥139.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥0.99498 | ¥895.48 |
| 1,800 | ¥0.91048 | ¥1,638.86 |
| 2,700 | ¥0.86786 | ¥2,343.22 |
| 4,500 | ¥0.82027 | ¥3,691.22 |
| 6,300 | ¥0.79232 | ¥4,991.62 |
| 9,000 | ¥0.76528 | ¥6,887.52 |