UWX1C100MCL2GB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 2,543
Unit Price: ¥5.29000
Datasheet

Similar


Panasonic Industry
In Stock: 11,422
Unit Price: ¥2.81000
Datasheet

Similar


Panasonic Industry
In Stock: 324
Unit Price: ¥2.56000
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWX1C100MCL2GB

DigiKey Part Number
493-2099-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWX1C100MCL2GB
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWX1C100MCL2GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
18 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
27 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.118" Dia (3.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.130" L x 0.130" W (3.30mm x 3.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVS106M16B12T-FCornell Dubilier Knowles2,543338-3968-1-ND¥5.29000Similar
EEE-1CA100ARPanasonic Industry11,422PCE4577CT-ND¥2.81000Similar
EEE-1CA100SRPanasonic Industry324PCE3878CT-ND¥2.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes