LXES15AAA1-117 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥4.71000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥0.95829
Datasheet
Clamp Ipp Tvs Diode Surface Mount 1005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXES15AAA1-117

DigiKey Part Number
490-9330-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXES15AAA1-117
Description
TVS DIODE 15VWM 1005
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 1005
Datasheet
 Datasheet
EDA/CAD Models
LXES15AAA1-117 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Mfr
Capacitance @ Frequency
0.05pF @ 1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Zener
Package / Case
0402 (1005 Metric)
Bidirectional Channels
1
Supplier Device Package
Voltage - Reverse Standoff (Typ)
15V
Base Product Number
Power Line Protection
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHV15-01ETG-CLittelfuse Inc.0F6507CT-ND¥4.71000Similar
VCUG040150L1TPKYOCERA AVX0478-VCUG040150L1TPTR-ND¥0.95829Similar
Obsolete
This product is no longer manufactured. View Substitutes