LQW15AN8N1G80D | |
|---|---|
DigiKey Part Number | 490-7679-2-ND - Tape & Reel (TR) 490-7679-1-ND - Cut Tape (CT) 490-7679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN8N1G80D |
Description | FIXED IND 8.1NH 1.5A 69 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.1 nH Unshielded Wirewound Inductor 1.5 A 69mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN8N1G80D Models |
Category | DC Resistance (DCR) 69mOhm Max |
Mfr | Q @ Freq 32 @ 250MHz |
Series | Frequency - Self Resonant 6.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±2% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.10800 | ¥11.08 |
| 100 | ¥0.91380 | ¥91.38 |
| 1,000 | ¥0.75166 | ¥751.66 |
| 5,000 | ¥0.65568 | ¥3,278.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.60637 | ¥6,063.70 |
| 20,000 | ¥0.57181 | ¥11,436.20 |
| 30,000 | ¥0.55254 | ¥16,576.20 |
| 50,000 | ¥0.52921 | ¥26,460.50 |
| 70,000 | ¥0.51439 | ¥36,007.30 |
| 100,000 | ¥0.49916 | ¥49,916.00 |