22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60J226MEA0J

DigiKey Part Number
490-GRM188R60J226MEA0JTR-ND - Tape & Reel (TR)
490-GRM188R60J226MEA0JCT-ND - Cut Tape (CT)
490-GRM188R60J226MEA0JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60J226MEA0J
Description
CAP CER 22UF 6.3V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J226MEA0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 438,323
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.66200¥6.62
50¥0.46320¥23.16
100¥0.40190¥40.19
500¥0.30036¥150.18
1,000¥0.26911¥269.11
2,500¥0.23609¥590.23
5,000¥0.21628¥1,081.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.19425¥1,942.50
20,000¥0.18122¥3,624.40
30,000¥0.17470¥5,241.00
50,000¥0.16747¥8,373.50
70,000¥0.16324¥11,426.80
100,000¥0.15918¥15,918.00
Manufacturers Standard Package