LQW15AN4N3B00D | |
|---|---|
DigiKey Part Number | 490-6824-2-ND - Tape & Reel (TR) 490-6824-1-ND - Cut Tape (CT) 490-6824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN4N3B00D |
Description | FIXED IND 4.3NH 750MA 70 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Wirewound Inductor 750 mA 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN4N3B00D Models |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±0.1nH | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.79400 | ¥7.94 |
| 100 | ¥0.65250 | ¥65.25 |
| 1,000 | ¥0.53647 | ¥536.47 |
| 5,000 | ¥0.46797 | ¥2,339.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.43276 | ¥4,327.60 |
| 20,000 | ¥0.40808 | ¥8,161.60 |
| 30,000 | ¥0.39432 | ¥11,829.60 |
| 50,000 | ¥0.37765 | ¥18,882.50 |
| 70,000 | ¥0.36706 | ¥25,694.20 |
| 100,000 | ¥0.35618 | ¥35,618.00 |