GRM1555C1H1R5WA01D | |
|---|---|
DigiKey Part Number | 490-6213-2-ND - Tape & Reel (TR) 490-6213-1-ND - Cut Tape (CT) 490-6213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H1R5WA01D |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H1R5WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.52100 | ¥5.21 |
| 50 | ¥0.36220 | ¥18.11 |
| 100 | ¥0.31420 | ¥31.42 |
| 500 | ¥0.21020 | ¥105.10 |
| 1,000 | ¥0.18292 | ¥182.92 |
| 2,500 | ¥0.16274 | ¥406.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.10672 | ¥1,067.20 |
| 20,000 | ¥0.10567 | ¥2,113.40 |
| 30,000 | ¥0.10512 | ¥3,153.60 |
| 50,000 | ¥0.10450 | ¥5,225.00 |
| 70,000 | ¥0.10413 | ¥7,289.10 |
| 100,000 | ¥0.10376 | ¥10,376.00 |
| 120,000 | ¥0.10358 | ¥12,429.60 |
| 240,000 | ¥0.10297 | ¥24,712.80 |
| 250,000 | ¥0.10294 | ¥25,735.00 |