GRM1555C1H6R8DA01D | |
|---|---|
DigiKey Part Number | 490-5950-2-ND - Tape & Reel (TR) 490-5950-1-ND - Cut Tape (CT) 490-5950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H6R8DA01D |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H6R8DA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.17400 | ¥1.74 |
| 50 | ¥0.11420 | ¥5.71 |
| 100 | ¥0.09680 | ¥9.68 |
| 500 | ¥0.06748 | ¥33.74 |
| 1,000 | ¥0.05855 | ¥58.55 |
| 2,500 | ¥0.04922 | ¥123.05 |
| 5,000 | ¥0.04361 | ¥218.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.03979 | ¥397.90 |
| 20,000 | ¥0.03594 | ¥718.80 |
| 30,000 | ¥0.03402 | ¥1,020.60 |
| 50,000 | ¥0.03188 | ¥1,594.00 |
| 70,000 | ¥0.03064 | ¥2,144.80 |
| 100,000 | ¥0.02944 | ¥2,944.00 |