GRM32DF51H106ZA01L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 71,308
Unit Price: ¥15.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 51,794
Unit Price: ¥18.36000
Datasheet
10 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32DF51H106ZA01L

DigiKey Part Number
490-1891-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM32DF51H106ZA01L
Description
CAP CER 10UF 50V Y5V 1210
Customer Reference
Detailed Description
10 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32DF51H106ZA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
-20%, +80%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM32ER61H106KA12LMurata Electronics71,308490-8590-1-ND¥15.63000Upgrade
KGM32LV51H106ZUKYOCERA AVX51,794478-KGM32LV51H106ZUCT-ND¥18.36000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable