6 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTCR6M00G53-R0

DigiKey Part Number
490-1204-2-ND - Tape & Reel (TR)
490-1204-1-ND - Cut Tape (CT)
490-1204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR6M00G53-R0
Description
CERAMIC RES 6.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCR6M00G53-R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
15 pF
Series
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 80°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
6 MHz
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Frequency Stability
±0.2%
Height
0.047" (1.19mm)
Frequency Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,209
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.17000¥3.17
10¥2.74200¥27.42
25¥2.58840¥64.71
50¥2.48260¥124.13
100¥2.38040¥238.04
250¥2.25096¥562.74
500¥2.15804¥1,079.02
1,000¥2.06874¥2,068.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.97341¥5,920.23
6,000¥1.89177¥11,350.62
9,000¥1.84563¥16,610.67
15,000¥1.78909¥26,836.35
21,000¥1.75283¥36,809.43
30,000¥1.71519¥51,455.70
Manufacturers Standard Package