0.047 µF ±10% 50V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C71H473KE19D

DigiKey Part Number
490-11916-2-ND - Tape & Reel (TR)
490-11916-1-ND - Cut Tape (CT)
490-11916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C71H473KE19D
Description
CAP CER 0.047UF 50V X7S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C71H473KE19D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43,272
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.38900¥3.89
50¥0.26300¥13.15
100¥0.22580¥22.58
500¥0.16374¥81.87
1,000¥0.14464¥144.64
2,500¥0.12468¥311.70
5,000¥0.11264¥563.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.09983¥998.30
20,000¥0.09193¥1,838.60
30,000¥0.08799¥2,639.70
50,000¥0.08361¥4,180.50
70,000¥0.08106¥5,674.20
100,000¥0.07860¥7,860.00
Manufacturers Standard Package