LQW15AN15NJ00D | |
|---|---|
DigiKey Part Number | 490-1148-2-ND - Tape & Reel (TR) 490-1148-1-ND - Cut Tape (CT) 490-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN15NJ00D |
Description | FIXED IND 15NH 460MA 160 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Wirewound Inductor 460 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN15NJ00D Models |
Category | DC Resistance (DCR) 160mOhm Max |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW100505-15NJ | Bourns Inc. | 3,463 | CW100505-15NJCT-ND | ¥2.07000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.72800 | ¥7.28 |
| 100 | ¥0.59870 | ¥59.87 |
| 1,000 | ¥0.49240 | ¥492.40 |
| 5,000 | ¥0.42949 | ¥2,147.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.39718 | ¥3,971.80 |
| 20,000 | ¥0.37453 | ¥7,490.60 |
| 30,000 | ¥0.36189 | ¥10,856.70 |
| 50,000 | ¥0.34659 | ¥17,329.50 |
| 70,000 | ¥0.33687 | ¥23,580.90 |
| 100,000 | ¥0.32688 | ¥32,688.00 |